


TPS7B6925QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-42409-2-ND - Tape & Reel (TR) 296-42409-1-ND - Cut Tape (CT) 296-42409-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B6925QDBVRQ1 |
Description | IC REG LINEAR 2.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B6925QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.58V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
PSRR | 60dB (100Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 17,72200 Kč | 177,22 Kč |
| 25 | 16,01720 Kč | 400,43 Kč |
| 100 | 14,14220 Kč | 1 414,22 Kč |
| 250 | 13,25056 Kč | 3 312,64 Kč |
| 500 | 12,71218 Kč | 6 356,09 Kč |
| 1 000 | 12,43313 Kč | 12 433,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,72255 Kč | 35 167,65 Kč |
| 6 000 | 11,45497 Kč | 68 729,82 Kč |
| 9 000 | 11,32098 Kč | 101 888,82 Kč |
| 15 000 | 11,17242 Kč | 167 586,30 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |

