


TPS7B6350QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-49019-2-ND - Tape & Reel (TR) 296-49019-1-ND - Cut Tape (CT) 296-49019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7B6350QPWPRQ1 |
Description | IC REG LINEAR 5V 300MA 16-HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B6350QPWPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.4V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 42 µA | |
Current - Supply (Max) | 98 µA | |
PSRR | 60dB ~ 40dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,37000 Kč | 39,37 Kč |
| 10 | 28,93300 Kč | 289,33 Kč |
| 25 | 26,32920 Kč | 658,23 Kč |
| 100 | 23,47750 Kč | 2 347,75 Kč |
| 250 | 22,11648 Kč | 5 529,12 Kč |
| 500 | 21,29618 Kč | 10 648,09 Kč |
| 1 000 | 20,62128 Kč | 20 621,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 20,06575 Kč | 40 131,50 Kč |
| 4 000 | 19,60843 Kč | 78 433,72 Kč |
| 6 000 | 19,37943 Kč | 116 276,58 Kč |
| 10 000 | 19,12577 Kč | 191 257,70 Kč |
| Unit Price without VAT: | 39,37000 Kč |
|---|---|
| Unit Price with VAT: | 47,63770 Kč |



