
TPS7A91EVM-831 | |
|---|---|
DigiKey Part Number | 296-46861-ND |
Manufacturer | |
Manufacturer Product Number | TPS7A91EVM-831 |
Description | EVAL BOARD FOR TPS7A91 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS7A91 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1A |
Manufacturer Texas Instruments | Voltage - Input 1.4V ~ 6.5V |
Packaging Bulk | Regulator Type Positive Adjustable |
Part Status Active | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part TPS7A91 |
Voltage - Output 0.8V ~ 5.2V | Base Product Number |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 761,18000 Kč | 761,18 Kč |
| Unit Price without VAT: | 761,18000 Kč |
|---|---|
| Unit Price with VAT: | 921,02780 Kč |


