


TPS7A8901RTJT | |
|---|---|
DigiKey Part Number | 296-46256-2-ND - Tape & Reel (TR) 296-46256-1-ND - Cut Tape (CT) 296-46256-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A8901RTJT |
Description | IC REG LIN POS ADJ 2A/2A 20-QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 2 Output 2A, 2A 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A8901RTJT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 3.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 4 mA |
Part Status Active | PSRR 40dB (500kHz) |
Output Configuration | Control Features Enable, Power Good, Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 2 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 6.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.8V | Package / Case 20-WFQFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 20-QFN (4x4) |
Voltage Dropout (Max) 0.4V @ 2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,34000 Kč | 112,34 Kč |
| 10 | 85,67200 Kč | 856,72 Kč |
| 25 | 79,01960 Kč | 1 975,49 Kč |
| 100 | 71,69980 Kč | 7 169,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 68,21076 Kč | 17 052,69 Kč |
| 500 | 66,10842 Kč | 33 054,21 Kč |
| 750 | 65,05488 Kč | 48 791,16 Kč |
| 1 250 | 63,88834 Kč | 79 860,43 Kč |
| 1 750 | 63,20590 Kč | 110 610,32 Kč |
| 2 500 | 62,55010 Kč | 156 375,25 Kč |
| Unit Price without VAT: | 112,34000 Kč |
|---|---|
| Unit Price with VAT: | 135,93140 Kč |











