


TPS7A8300RGRT | |
|---|---|
DigiKey Part Number | 296-41871-2-ND - Tape & Reel (TR) 296-41871-1-ND - Cut Tape (CT) 296-41871-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A8300RGRT |
Description | IC REG LINEAR POS ADJ 2A 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable/Programmable 1 Output 2A 20-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A8300RGRT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5 mA |
Part Status Active | PSRR 40dB (1MHz) |
Output Configuration | Control Features Enable, Power Good, Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 6.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.8V | Package / Case 20-VFQFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 20-VQFN (3.5x3.5) |
Voltage Dropout (Max) 0.2V @ 2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,08000 Kč | 132,08 Kč |
| 10 | 101,39900 Kč | 1 013,99 Kč |
| 25 | 93,70160 Kč | 2 342,54 Kč |
| 100 | 85,24560 Kč | 8 524,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 81,21524 Kč | 20 303,81 Kč |
| 500 | 78,78618 Kč | 39 393,09 Kč |
| 750 | 77,56941 Kč | 58 177,06 Kč |
| 1 250 | 76,22174 Kč | 95 277,18 Kč |
| 1 750 | 75,43382 Kč | 132 009,18 Kč |
| 2 500 | 74,67594 Kč | 186 689,85 Kč |
| Unit Price without VAT: | 132,08000 Kč |
|---|---|
| Unit Price with VAT: | 159,81680 Kč |



