


TPS7A8300RGRR | |
|---|---|
DigiKey Part Number | 296-40981-2-ND - Tape & Reel (TR) 296-40981-1-ND - Cut Tape (CT) 296-40981-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A8300RGRR |
Description | IC REG LINEAR POS ADJ 2A 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable/Programmable 1 Output 2A 20-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A8300RGRR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 4 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 5 mA |
Part Status Active | PSRR 40dB (1MHz) |
Output Configuration | Control Features Enable, Power Good, Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C (TJ) |
Voltage - Input (Max) 6.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.8V | Package / Case 20-VFQFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 20-VQFN (3.5x3.5) |
Voltage Dropout (Max) 0.2V @ 2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,18000 Kč | 113,18 Kč |
| 10 | 86,34400 Kč | 863,44 Kč |
| 25 | 79,64120 Kč | 1 991,03 Kč |
| 100 | 72,27930 Kč | 7 227,93 Kč |
| 250 | 69,16908 Kč | 17 292,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 62,75420 Kč | 188 262,60 Kč |
| Unit Price without VAT: | 113,18000 Kč |
|---|---|
| Unit Price with VAT: | 136,94780 Kč |












