


TPS7A8033DRBT | |
|---|---|
DigiKey Part Number | 296-48376-2-ND - Tape & Reel (TR) 296-48376-1-ND - Cut Tape (CT) 296-48376-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A8033DRBT |
Description | IC REG LINEAR 3.3V 1A 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A8033DRBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 48dB ~ 38dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,38000 Kč | 54,38 Kč |
| 10 | 40,48400 Kč | 404,84 Kč |
| 25 | 37,00680 Kč | 925,17 Kč |
| 100 | 33,18310 Kč | 3 318,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 31,36008 Kč | 7 840,02 Kč |
| 500 | 30,26190 Kč | 15 130,95 Kč |
| 750 | 29,71189 Kč | 22 283,92 Kč |
| 1 250 | 29,10222 Kč | 36 377,78 Kč |
| 1 750 | 28,74614 Kč | 50 305,75 Kč |
| 2 500 | 28,40349 Kč | 71 008,73 Kč |
| 6 250 | 27,66589 Kč | 172 911,81 Kč |
| Unit Price without VAT: | 54,38000 Kč |
|---|---|
| Unit Price with VAT: | 65,79980 Kč |

