


TPS7A8012DRBR | |
|---|---|
DigiKey Part Number | 296-50170-2-ND - Tape & Reel (TR) 296-50170-1-ND - Cut Tape (CT) 296-50170-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A8012DRBR |
Description | IC REG LINEAR 1.2V 1A 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A8012DRBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 350 µA | |
PSRR | 48dB ~ 38dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,42000 Kč | 44,42 Kč |
| 10 | 32,88000 Kč | 328,80 Kč |
| 25 | 29,98360 Kč | 749,59 Kč |
| 100 | 26,79030 Kč | 2 679,03 Kč |
| 250 | 25,26756 Kč | 6 316,89 Kč |
| 500 | 24,34980 Kč | 12 174,90 Kč |
| 1 000 | 23,59431 Kč | 23 594,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,66103 Kč | 67 983,09 Kč |
| 6 000 | 22,20438 Kč | 133 226,28 Kč |
| 9 000 | 21,97557 Kč | 197 780,13 Kč |
| Unit Price without VAT: | 44,42000 Kč |
|---|---|
| Unit Price with VAT: | 53,74820 Kč |

