Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SON (3x3)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A8001DRBT

DigiKey Part Number
296-27758-2-ND - Tape & Reel (TR)
296-27758-1-ND - Cut Tape (CT)
296-27758-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A8001DRBT
Description
IC REG LINEAR POS ADJ 1A 8-SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A8001DRBT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.5V @ 1A
Current - Output
Current - Quiescent (Iq)
100 µA
Current - Supply (Max)
350 µA
PSRR
48dB ~ 38dB (100Hz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 275
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
154,38000 Kč54,38 Kč
1040,48400 Kč404,84 Kč
2537,00680 Kč925,17 Kč
10033,18310 Kč3 318,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25031,36008 Kč7 840,02 Kč
50030,26190 Kč15 130,95 Kč
75029,71189 Kč22 283,92 Kč
1 25029,10222 Kč36 377,78 Kč
1 75028,74614 Kč50 305,75 Kč
2 50028,40349 Kč71 008,73 Kč
Manufacturers Standard Package
Unit Price without VAT:54,38000 Kč
Unit Price with VAT:65,79980 Kč