


TPS7A7850PWPR | |
|---|---|
DigiKey Part Number | 296-TPS7A7850PWPRTR-ND - Tape & Reel (TR) 296-TPS7A7850PWPRCT-ND - Cut Tape (CT) 296-TPS7A7850PWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A7850PWPR |
Description | IC REG LINEAR 5V 120MA 14-HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 120mA 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A7850PWPR Models |
Category | Current - Output |
Mfr | Control Features Enable |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case 14-PowerTSSOP (0.173", 4.40mm Width) |
Number of Regulators 1 | Supplier Device Package 14-HTSSOP |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,51000 Kč | 65,51 Kč |
| 10 | 48,98800 Kč | 489,88 Kč |
| 25 | 44,86840 Kč | 1 121,71 Kč |
| 100 | 40,34560 Kč | 4 034,56 Kč |
| 250 | 38,18864 Kč | 9 547,16 Kč |
| 500 | 36,88886 Kč | 18 444,43 Kč |
| 1 000 | 35,81881 Kč | 35 818,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 33,49223 Kč | 100 476,69 Kč |
| 6 000 | 32,86404 Kč | 197 184,24 Kč |
| Unit Price without VAT: | 65,51000 Kč |
|---|---|
| Unit Price with VAT: | 79,26710 Kč |

