Linear Voltage Regulator IC Positive Fixed 1 Output 120mA 14-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 120mA 14-HTSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A7850PWPR

DigiKey Part Number
296-TPS7A7850PWPRTR-ND - Tape & Reel (TR)
296-TPS7A7850PWPRCT-ND - Cut Tape (CT)
296-TPS7A7850PWPRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A7850PWPR
Description
IC REG LINEAR 5V 120MA 14-HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 120mA 14-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS7A7850PWPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Control Features
Enable
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Mounting Type
Surface Mount
Output Type
Package / Case
14-PowerTSSOP (0.173", 4.40mm Width)
Number of Regulators
1
Supplier Device Package
14-HTSSOP
Voltage - Output (Min/Fixed)
5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 123
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
165,51000 Kč65,51 Kč
1048,98800 Kč489,88 Kč
2544,86840 Kč1 121,71 Kč
10040,34560 Kč4 034,56 Kč
25038,18864 Kč9 547,16 Kč
50036,88886 Kč18 444,43 Kč
1 00035,81881 Kč35 818,81 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00033,49223 Kč100 476,69 Kč
6 00032,86404 Kč197 184,24 Kč
Manufacturers Standard Package
Unit Price without VAT:65,51000 Kč
Unit Price with VAT:79,26710 Kč