Similar
Similar
Similar



TPS7A6550QKVUQ1 | |
|---|---|
DigiKey Part Number | 296-27455-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS7A6550QKVUQ1 |
Description | IC REG LINEAR 5V 300MA TO252-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA TO-252-3 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A6550QKVUQ1 Models |
Category | Current - Quiescent (Iq) 40 µA |
Mfr | PSRR 60dB ~ 30dB (100Hz ~ 150kHz) |
Packaging Tube | Control Features Enable, Reset |
Part Status Discontinued at DigiKey | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO), Watchdog |
Output Configuration | Operating Temperature -40°C ~ 150°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 40V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 5V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage Dropout (Max) 0.5V @ 250mA | Supplier Device Package TO-252-3 |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2936DT-5.0/NOPB | Texas Instruments | 56 | LM2936DT-5.0/NOPB-ND | 59,65000 Kč | Similar |
| LM2936DTX-5.0/NOPB | Texas Instruments | 0 | LM2936DTX-5.0/NOPBCT-ND | 48,18000 Kč | Similar |
| BD3571YFP-ME2 | Rohm Semiconductor | 3 296 | BD3571YFP-ME2CT-ND | 57,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 13,39048 Kč | 46 866,68 Kč |
| Unit Price without VAT: | 13,39048 Kč |
|---|---|
| Unit Price with VAT: | 16,20248 Kč |



