TPS7A4701QRGWRQ1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 177,64000 Kč
Datasheet
Linear Voltage Regulator IC Positive Adjustable/Programmable 1 Output 1A 20-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable/Programmable 1 Output 1A 20-VQFN (5x5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A4701QRGWRQ1

DigiKey Part Number
296-48213-2-ND - Tape & Reel (TR)
296-48213-1-ND - Cut Tape (CT)
296-48213-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A4701QRGWRQ1
Description
IC REG LINEAR POS ADJ 1A 20-VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable/Programmable 1 Output 1A 20-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A4701QRGWRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
1 mA
Mfr
Current - Supply (Max)
6.1 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
78dB (1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 145°C (TJ)
Number of Regulators
1
Grade
Automotive
Voltage - Input (Max)
35V
Qualification
AEC-Q100
Voltage - Output (Min/Fixed)
1.4V
Mounting Type
Surface Mount
Voltage - Output (Max)
Package / Case
20-VQFN Exposed Pad
Voltage Dropout (Max)
0.45V @ 1A
Supplier Device Package
20-VQFN (5x5)
Current - Output
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS7A4701QRGWTQ1Texas Instruments0296-47431-1-ND177,64000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1154,13000 Kč154,13 Kč
10118,89100 Kč1 188,91 Kč
25110,08840 Kč2 752,21 Kč
100100,39560 Kč10 039,56 Kč
25097,47272 Kč24 368,18 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00087,87236 Kč263 617,08 Kč
Manufacturers Standard Package
Unit Price without VAT:154,13000 Kč
Unit Price with VAT:186,49730 Kč