Parametric Equivalent



TPS7A4700RGWR | |
|---|---|
DigiKey Part Number | 296-39503-2-ND - Tape & Reel (TR) 296-39503-1-ND - Cut Tape (CT) 296-39503-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A4700RGWR |
Description | IC REG LINEAR POS ADJ 1A 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A4700RGWR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6.1 mA |
Part Status Active | PSRR 78dB (1kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 35V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.4V | Package / Case 20-VQFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 20-VQFN (5x5) |
Voltage Dropout (Max) 0.45V @ 1A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7A4700RGWT | Texas Instruments | 0 | 296-34769-1-ND | 135,23000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,94000 Kč | 124,94 Kč |
| 10 | 95,73000 Kč | 957,30 Kč |
| 25 | 88,40160 Kč | 2 210,04 Kč |
| 100 | 80,35720 Kč | 8 035,72 Kč |
| 250 | 77,26508 Kč | 19 316,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 63,69771 Kč | 191 093,13 Kč |
| Unit Price without VAT: | 124,94000 Kč |
|---|---|
| Unit Price with VAT: | 151,17740 Kč |








