


TPS7A4515KTTR | |
|---|---|
DigiKey Part Number | 296-23752-2-ND - Tape & Reel (TR) 296-23752-1-ND - Cut Tape (CT) 296-23752-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A4515KTTR |
Description | IC REG LINEAR 1.5V 1.5A TO263 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A4515KTTR Models |
Category | Current - Quiescent (Iq) 1.5 mA |
Mfr | Current - Supply (Max) 90 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 68dB (120Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 20V | Package / Case TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package TO-263 (DDPAK-5) |
Voltage Dropout (Max) 0.45V @ 1.5A | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,54000 Kč | 95,54 Kč |
| 10 | 72,46400 Kč | 724,64 Kč |
| 25 | 66,68960 Kč | 1 667,24 Kč |
| 100 | 60,35460 Kč | 6 035,46 Kč |
| 250 | 57,33208 Kč | 14 333,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 57,65672 Kč | 28 828,36 Kč |
| Unit Price without VAT: | 95,54000 Kč |
|---|---|
| Unit Price with VAT: | 115,60340 Kč |

