
TPS7A4501Y/EM | |
|---|---|
DigiKey Part Number | 296-TPS7A4501Y/EM-ND |
Manufacturer | |
Manufacturer Product Number | TPS7A4501Y/EM |
Description | IC REG LINEAR POS ADJ 750MA DIE |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 750mA Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.21V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 1.5 mA | |
PSRR | 68dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Current, Reverse Polarity | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Die |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 821,14000 Kč | 9 821,14 Kč |
| 10 | 8 553,77700 Kč | 85 537,77 Kč |
| 25 | 8 237,45680 Kč | 205 936,42 Kč |
| Unit Price without VAT: | 9 821,14000 Kč |
|---|---|
| Unit Price with VAT: | 11 883,57940 Kč |


