


TPS7A3901DSCT | |
|---|---|
DigiKey Part Number | 296-47504-2-ND - Tape & Reel (TR) 296-47504-1-ND - Cut Tape (CT) 296-47504-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A3901DSCT |
Description | IC REG LINEAR POS/NEG ADJ 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive and Negative Adjustable 2 Output 150mA 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A3901DSCT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 150 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 904 µA |
Part Status Active | PSRR 69dB (120Hz) |
Output Configuration | Control Features Current Limit, Enable, Soft Start |
Output Type | Protection Features Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 2 | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Input (Max) ±33V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V, 0V | Package / Case 10-WFDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 10-WSON (3x3) |
Voltage Dropout (Max) 0.5V @ 150mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 148,70000 Kč | 148,70 Kč |
| 10 | 114,64300 Kč | 1 146,43 Kč |
| 25 | 106,09600 Kč | 2 652,40 Kč |
| 100 | 96,71950 Kč | 9 671,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 92,24636 Kč | 23 061,59 Kč |
| 500 | 89,55018 Kč | 44 775,09 Kč |
| 750 | 88,20069 Kč | 66 150,52 Kč |
| 1 250 | 86,70449 Kč | 108 380,61 Kč |
| 1 750 | 85,83039 Kč | 150 203,18 Kč |
| Unit Price without VAT: | 148,70000 Kč |
|---|---|
| Unit Price with VAT: | 179,92700 Kč |










