


TPS7A25125DRVR | |
|---|---|
DigiKey Part Number | 296-TPS7A25125DRVRTR-ND - Tape & Reel (TR) 296-TPS7A25125DRVRCT-ND - Cut Tape (CT) 296-TPS7A25125DRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A25125DRVR |
Description | IC REG LINEAR 1.25V 300MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A25125DRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.34V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.5 µA | |
PSRR | 75dB ~ 52dB (10Hz ~ 1kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,48000 Kč | 18,48 Kč |
| 10 | 13,20800 Kč | 132,08 Kč |
| 25 | 11,90160 Kč | 297,54 Kč |
| 100 | 10,46120 Kč | 1 046,12 Kč |
| 250 | 9,77248 Kč | 2 443,12 Kč |
| 500 | 9,35754 Kč | 4 678,77 Kč |
| 1 000 | 9,01633 Kč | 9 016,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,59448 Kč | 25 783,44 Kč |
| 6 000 | 8,38811 Kč | 50 328,66 Kč |
| 9 000 | 8,28471 Kč | 74 562,39 Kč |
| 15 000 | 8,17024 Kč | 122 553,60 Kč |
| 21 000 | 8,10331 Kč | 170 169,51 Kč |
| Unit Price without VAT: | 18,48000 Kč |
|---|---|
| Unit Price with VAT: | 22,36080 Kč |







