Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7A2042PDBVR

DigiKey Part Number
296-TPS7A2042PDBVRTR-ND - Tape & Reel (TR)
296-TPS7A2042PDBVRCT-ND - Cut Tape (CT)
296-TPS7A2042PDBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A2042PDBVR
Description
IC REG LINEAR 4.2V 300MA SOT23-5
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS7A2042PDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
4.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.145V @ 300mA
Current - Output
Current - Quiescent (Iq)
15 µA
PSRR
65dB ~ 40dB (100Hz ~ 1MHz)
Control Features
Enable, Soft Start
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 922
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,72000 Kč6,72 Kč
104,57800 Kč45,78 Kč
254,06520 Kč101,63 Kč
1003,49620 Kč349,62 Kč
2503,22612 Kč806,53 Kč
5003,06360 Kč1 531,80 Kč
1 0002,92943 Kč2 929,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,76362 Kč8 290,86 Kč
6 0002,68253 Kč16 095,18 Kč
9 0002,64190 Kč23 777,10 Kč
15 0002,59689 Kč38 953,35 Kč
21 0002,57059 Kč53 982,39 Kč
30 0002,54531 Kč76 359,30 Kč
75 0002,49084 Kč186 813,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,72000 Kč
Unit Price with VAT:8,13120 Kč