
TPS7A2028PDBVR | |
|---|---|
DigiKey Part Number | 296-TPS7A2028PDBVRTR-ND - Tape & Reel (TR) 296-TPS7A2028PDBVRCT-ND - Cut Tape (CT) 296-TPS7A2028PDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2028PDBVR |
Description | IC REG LINEAR 2.8V 300MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A2028PDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.14V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
Current - Supply (Max) | 2 mA | |
PSRR | 65dB ~ 40dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,06100 Kč | 50,61 Kč |
| 25 | 4,49360 Kč | 112,34 Kč |
| 100 | 3,87410 Kč | 387,41 Kč |
| 250 | 3,57972 Kč | 894,93 Kč |
| 500 | 3,40210 Kč | 1 701,05 Kč |
| 1 000 | 3,25553 Kč | 3 255,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,07446 Kč | 9 223,38 Kč |
| 6 000 | 2,98592 Kč | 17 915,52 Kč |
| 9 000 | 2,94156 Kč | 26 474,04 Kč |
| 15 000 | 2,89243 Kč | 43 386,45 Kč |
| 21 000 | 2,86369 Kč | 60 137,49 Kč |
| 30 000 | 2,83607 Kč | 85 082,10 Kč |
| 75 000 | 2,77660 Kč | 208 245,00 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |






