Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DSBGA (0.62x0.62)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7A2027PYCJR

DigiKey Part Number
296-TPS7A2027PYCJRTR-ND - Tape & Reel (TR)
296-TPS7A2027PYCJRCT-ND - Cut Tape (CT)
296-TPS7A2027PYCJRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A2027PYCJR
Description
IC REG LINEAR 2.7V 300MA 4-DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-DSBGA (0.62x0.62)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
15 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
65dB ~ 40dB (100Hz ~ 1MHz)
Part Status
Active
Control Features
Current Limit, Enable, Soft Start
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C (TJ)
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6V
Package / Case
4-XFBGA, DSBGA
Voltage - Output (Min/Fixed)
2.7V
Supplier Device Package
4-DSBGA (0.62x0.62)
Voltage Dropout (Max)
0.14V @ 300mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6 604
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,72000 Kč7,72 Kč
105,38100 Kč53,81 Kč
254,78840 Kč119,71 Kč
1004,12940 Kč412,94 Kč
2503,81740 Kč954,35 Kč
5003,62844 Kč1 814,22 Kč
1 0003,47348 Kč3 473,48 Kč
2 5003,35040 Kč8 376,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0002,53076 Kč30 369,12 Kč
24 0002,47707 Kč59 449,68 Kč
36 0002,45018 Kč88 206,48 Kč
60 0002,42040 Kč145 224,00 Kč
84 0002,40299 Kč201 851,16 Kč
Manufacturers Standard Package
Unit Price without VAT:7,72000 Kč
Unit Price with VAT:9,34120 Kč