
TPS7A2018DQNR | |
|---|---|
DigiKey Part Number | 296-TPS7A2018DQNRTR-ND - Tape & Reel (TR) 296-TPS7A2018DQNRCT-ND - Cut Tape (CT) 296-TPS7A2018DQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2018DQNR |
Description | 300MA ULTRA-LOW-NOISE LOW-IQ LOW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A2018DQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
Current - Supply (Max) | 2 mA | |
PSRR | 95dB ~ 40dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 6,23600 Kč | 62,36 Kč |
| 25 | 5,56880 Kč | 139,22 Kč |
| 100 | 4,82110 Kč | 482,11 Kč |
| 250 | 4,46584 Kč | 1 116,46 Kč |
| 500 | 4,25126 Kč | 2 125,63 Kč |
| 1 000 | 4,07445 Kč | 4 074,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,85635 Kč | 11 569,05 Kč |
| 6 000 | 3,74961 Kč | 22 497,66 Kč |
| 9 000 | 3,69614 Kč | 33 265,26 Kč |
| 15 000 | 3,63688 Kč | 54 553,20 Kč |
| 21 000 | 3,60227 Kč | 75 647,67 Kč |
| 30 000 | 3,56899 Kč | 107 069,70 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |


