
TPS7A20185PDQNR | |
|---|---|
DigiKey Part Number | 296-TPS7A20185PDQNRTR-ND - Tape & Reel (TR) 296-TPS7A20185PDQNRCT-ND - Cut Tape (CT) 296-TPS7A20185PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A20185PDQNR |
Description | IC REG LIN 1.85V 300MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A20185PDQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 1.85V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
Current - Supply (Max) | 2 mA | |
PSRR | 65dB ~ 40dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 Kč | 7,58 Kč |
| 10 | 5,26300 Kč | 52,63 Kč |
| 25 | 4,69000 Kč | 117,25 Kč |
| 100 | 4,04790 Kč | 404,79 Kč |
| 250 | 3,74016 Kč | 935,04 Kč |
| 500 | 3,55576 Kč | 1 777,88 Kč |
| 1 000 | 3,40379 Kč | 3 403,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,77046 Kč | 8 311,38 Kč |
| 6 000 | 2,68917 Kč | 16 135,02 Kč |
| 9 000 | 2,64844 Kč | 23 835,96 Kč |
| 15 000 | 2,60332 Kč | 39 049,80 Kč |
| 21 000 | 2,57695 Kč | 54 115,95 Kč |
| 30 000 | 2,55161 Kč | 76 548,30 Kč |
| 75 000 | 2,49701 Kč | 187 275,75 Kč |
| Unit Price without VAT: | 7,58000 Kč |
|---|---|
| Unit Price with VAT: | 9,17180 Kč |











