


TPS7A1633DRBR | |
|---|---|
DigiKey Part Number | 296-40970-2-ND - Tape & Reel (TR) 296-40970-1-ND - Cut Tape (CT) 296-40970-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A1633DRBR |
Description | IC REG LINEAR 3.3V 100MA 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A1633DRBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
PSRR | 50dB (100Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,25000 Kč | 77,25 Kč |
| 10 | 58,28700 Kč | 582,87 Kč |
| 25 | 53,51760 Kč | 1 337,94 Kč |
| 100 | 48,28240 Kč | 4 828,24 Kč |
| 250 | 45,78628 Kč | 11 446,57 Kč |
| 500 | 44,28204 Kč | 22 141,02 Kč |
| 1 000 | 43,04346 Kč | 43 043,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 41,51404 Kč | 124 542,12 Kč |
| Unit Price without VAT: | 77,25000 Kč |
|---|---|
| Unit Price with VAT: | 93,47250 Kč |



