


TPS7A1601DRBT | |
|---|---|
DigiKey Part Number | 296-37088-2-ND - Tape & Reel (TR) 296-37088-1-ND - Cut Tape (CT) 296-37088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A1601DRBT |
Description | IC REG LIN POS ADJ 100MA 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A1601DRBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
PSRR | 50dB (100Hz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,71000 Kč | 90,71 Kč |
| 10 | 68,83100 Kč | 688,31 Kč |
| 25 | 63,34680 Kč | 1 583,67 Kč |
| 100 | 57,30770 Kč | 5 730,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 54,42848 Kč | 13 607,12 Kč |
| 500 | 52,69280 Kč | 26 346,40 Kč |
| 750 | 51,82363 Kč | 38 867,72 Kč |
| 1 250 | 50,86051 Kč | 63 575,64 Kč |
| 1 750 | 50,29765 Kč | 88 020,89 Kč |
| 2 500 | 49,75627 Kč | 124 390,68 Kč |
| Unit Price without VAT: | 90,71000 Kč |
|---|---|
| Unit Price with VAT: | 109,75910 Kč |


