
TPS7A1509PYCKR | |
|---|---|
DigiKey Part Number | 296-TPS7A1509PYCKRTR-ND - Tape & Reel (TR) 296-TPS7A1509PYCKRCT-ND - Cut Tape (CT) 296-TPS7A1509PYCKRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A1509PYCKR |
Description | IC REG LINEAR 0.9V 400MA 6-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA 6-DSBGA (0.71x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 2.2V | |
Voltage - Output (Min/Fixed) | 0.9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
Current - Supply (Max) | 500 µA | |
PSRR | 90dB ~ 23dB (100Hz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA (0.71x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,16000 Kč | 15,16 Kč |
| 10 | 10,73600 Kč | 107,36 Kč |
| 25 | 9,63240 Kč | 240,81 Kč |
| 100 | 8,43260 Kč | 843,26 Kč |
| 250 | 7,85924 Kč | 1 964,81 Kč |
| 500 | 7,51358 Kč | 3 756,79 Kč |
| 1 000 | 7,22899 Kč | 7 228,99 Kč |
| 2 500 | 6,92865 Kč | 17 321,62 Kč |
| 5 000 | 6,74770 Kč | 33 738,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 6,05188 Kč | 72 622,56 Kč |
| Unit Price without VAT: | 15,16000 Kč |
|---|---|
| Unit Price with VAT: | 18,34360 Kč |


