
TPS7A1418PDRVR | |
|---|---|
DigiKey Part Number | 296-TPS7A1418PDRVRTR-ND - Tape & Reel (TR) 296-TPS7A1418PDRVRCT-ND - Cut Tape (CT) 296-TPS7A1418PDRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A1418PDRVR |
Description | IC REG LINEAR 1.8V 1A 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (2x2) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 2.2V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.099V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 43 µA | |
PSRR | 90dB ~ 24dB (100Hz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,37000 Kč | 20,37 Kč |
| 10 | 14,65700 Kč | 146,57 Kč |
| 25 | 13,22880 Kč | 330,72 Kč |
| 100 | 11,64550 Kč | 1 164,55 Kč |
| 250 | 10,89208 Kč | 2 723,02 Kč |
| 500 | 10,43810 Kč | 5 219,05 Kč |
| 1 000 | 10,06392 Kč | 10 063,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 9,60204 Kč | 28 806,12 Kč |
| 6 000 | 9,37596 Kč | 56 255,76 Kč |
| 9 000 | 9,26282 Kč | 83 365,38 Kč |
| 15 000 | 9,13739 Kč | 137 060,85 Kč |
| 21 000 | 9,06410 Kč | 190 346,10 Kč |
| Unit Price without VAT: | 20,37000 Kč |
|---|---|
| Unit Price with VAT: | 24,64770 Kč |

