


TPS7A1130PDRVT | |
|---|---|
DigiKey Part Number | 296-50840-2-ND - Tape & Reel (TR) 296-50840-1-ND - Cut Tape (CT) 296-50840-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A1130PDRVT |
Description | IC REG LINEAR 3V 500MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A1130PDRVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.3V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.14V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.6 µA | |
Current - Supply (Max) | 11 µA | |
PSRR | 64dB ~ 35dB (1kHz ~ 1.5MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 Kč | 28,35 Kč |
| 10 | 20,62000 Kč | 206,20 Kč |
| 25 | 18,68840 Kč | 467,21 Kč |
| 100 | 16,56320 Kč | 1 656,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 15,54860 Kč | 3 887,15 Kč |
| 500 | 14,93630 Kč | 7 468,15 Kč |
| 750 | 14,63000 Kč | 10 972,50 Kč |
| 1 250 | 14,29040 Kč | 17 863,00 Kč |
| 1 750 | 14,09194 Kč | 24 660,90 Kč |
| 2 500 | 13,90101 Kč | 34 752,53 Kč |
| 6 250 | 13,48992 Kč | 84 312,00 Kč |
| 12 500 | 13,24226 Kč | 165 528,25 Kč |
| Unit Price without VAT: | 28,35000 Kč |
|---|---|
| Unit Price with VAT: | 34,30350 Kč |




