


TPS7A1012PDSER | |
|---|---|
DigiKey Part Number | 296-TPS7A1012PDSERTR-ND - Tape & Reel (TR) 296-TPS7A1012PDSERCT-ND - Cut Tape (CT) 296-TPS7A1012PDSERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A1012PDSER |
Description | IC REG LINEAR 1.2V 300MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.3V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.09V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.6 µA | |
Current - Supply (Max) | 9 µA | |
PSRR | 60dB ~ 35dB (1kHz ~ 1.5MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,39900 Kč | 83,99 Kč |
| 25 | 7,50880 Kč | 187,72 Kč |
| 100 | 6,54300 Kč | 654,30 Kč |
| 250 | 6,08188 Kč | 1 520,47 Kč |
| 500 | 5,80342 Kč | 2 901,71 Kč |
| 1 000 | 5,57413 Kč | 5 574,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 5,29101 Kč | 15 873,03 Kč |
| 6 000 | 5,15249 Kč | 30 914,94 Kč |
| 9 000 | 5,08308 Kč | 45 747,72 Kč |
| 15 000 | 5,00620 Kč | 75 093,00 Kč |
| 21 000 | 4,96130 Kč | 104 187,30 Kč |
| 30 000 | 4,91810 Kč | 147 543,00 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |




