


TPS7A1006PYKAR | |
|---|---|
DigiKey Part Number | 296-TPS7A1006PYKARTR-ND - Tape & Reel (TR) 296-TPS7A1006PYKARCT-ND - Cut Tape (CT) 296-TPS7A1006PYKARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A1006PYKAR |
Description | IC REG LINEAR 0.6V 300MA 5-DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A1006PYKAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 3.3V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.07V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 2.6 µA | |
Current - Supply (Max) | 9 µA | |
PSRR | 60dB ~ 35dB (1kHz ~ 1.5MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, UVLO | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-XFBGA, DSBGA | |
Supplier Device Package | 5-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,92000 Kč | 10,92 Kč |
| 10 | 7,74800 Kč | 77,48 Kč |
| 25 | 6,92080 Kč | 173,02 Kč |
| 100 | 6,02010 Kč | 602,01 Kč |
| 250 | 5,58968 Kč | 1 397,42 Kč |
| 500 | 5,33014 Kč | 2 665,07 Kč |
| 1 000 | 5,11679 Kč | 5 116,79 Kč |
| 2 500 | 4,89136 Kč | 12 228,40 Kč |
| 5 000 | 4,75559 Kč | 23 777,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 4,61785 Kč | 55 414,20 Kč |
| 24 000 | 4,53045 Kč | 108 730,80 Kč |
| 36 000 | 4,48667 Kč | 161 520,12 Kč |
| Unit Price without VAT: | 10,92000 Kč |
|---|---|
| Unit Price with VAT: | 13,21320 Kč |

