Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-DSBGA
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A1006PYKAR

DigiKey Part Number
296-TPS7A1006PYKARTR-ND - Tape & Reel (TR)
296-TPS7A1006PYKARCT-ND - Cut Tape (CT)
296-TPS7A1006PYKARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A1006PYKAR
Description
IC REG LINEAR 0.6V 300MA 5-DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 5-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS7A1006PYKAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
3.3V
Voltage - Output (Min/Fixed)
0.6V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.07V @ 300mA
Current - Output
Current - Quiescent (Iq)
2.6 µA
Current - Supply (Max)
9 µA
PSRR
60dB ~ 35dB (1kHz ~ 1.5MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, UVLO
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
5-XFBGA, DSBGA
Supplier Device Package
5-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 575
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
110,92000 Kč10,92 Kč
107,74800 Kč77,48 Kč
256,92080 Kč173,02 Kč
1006,02010 Kč602,01 Kč
2505,58968 Kč1 397,42 Kč
5005,33014 Kč2 665,07 Kč
1 0005,11679 Kč5 116,79 Kč
2 5004,89136 Kč12 228,40 Kč
5 0004,75559 Kč23 777,95 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0004,61785 Kč55 414,20 Kč
24 0004,53045 Kč108 730,80 Kč
36 0004,48667 Kč161 520,12 Kč
Manufacturers Standard Package
Unit Price without VAT:10,92000 Kč
Unit Price with VAT:13,21320 Kč