TPS7A0530PDQNR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPS7A0530PDQNR
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7A0510PDQNR

DigiKey Part Number
296-TPS7A0510PDQNRTR-ND - Tape & Reel (TR)
296-TPS7A0510PDQNRCT-ND - Cut Tape (CT)
296-TPS7A0510PDQNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A0510PDQNR
Description
IC REG LINEAR 1V 200MA 4-X2SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A0510PDQNR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.837V @ 200mA
Current - Output
Current - Quiescent (Iq)
3 µA
PSRR
40dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-X2SON (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 968
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,07000 Kč7,07 Kč
104,95200 Kč49,52 Kč
254,39440 Kč109,86 Kč
1003,78670 Kč378,67 Kč
2503,49792 Kč874,48 Kč
5003,32314 Kč1 661,57 Kč
1 0003,17978 Kč3 179,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,50275 Kč7 508,25 Kč
6 0002,42817 Kč14 569,02 Kč
9 0002,39082 Kč21 517,38 Kč
15 0002,34943 Kč35 241,45 Kč
21 0002,32522 Kč48 829,62 Kč
30 0002,30195 Kč69 058,50 Kč
75 0002,25185 Kč168 888,75 Kč
Manufacturers Standard Package
Unit Price without VAT:7,07000 Kč
Unit Price with VAT:8,55470 Kč