


TPS7A0510PDBVT | |
|---|---|
DigiKey Part Number | 296-50248-2-ND - Tape & Reel (TR) 296-50248-1-ND - Cut Tape (CT) 296-50248-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0510PDBVT |
Description | IC REG LINEAR 1V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0510PDBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.837V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,94000 Kč | 23,94 Kč |
| 10 | 17,36500 Kč | 173,65 Kč |
| 25 | 15,69800 Kč | 392,45 Kč |
| 100 | 13,86500 Kč | 1 386,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,99104 Kč | 3 247,76 Kč |
| 500 | 12,46442 Kč | 6 232,21 Kč |
| 750 | 12,20068 Kč | 9 150,51 Kč |
| 1 250 | 11,90855 Kč | 14 885,69 Kč |
| 1 750 | 11,73776 Kč | 20 541,08 Kč |
| 2 500 | 11,57351 Kč | 28 933,78 Kč |
| 6 250 | 11,21985 Kč | 70 124,06 Kč |
| 12 500 | 11,00670 Kč | 137 583,75 Kč |
| Unit Price without VAT: | 23,94000 Kč |
|---|---|
| Unit Price with VAT: | 28,96740 Kč |


