

TPS7A0325PDQNR | |
|---|---|
DigiKey Part Number | 296-TPS7A0325PDQNRTR-ND - Tape & Reel (TR) 296-TPS7A0325PDQNRCT-ND - Cut Tape (CT) 296-TPS7A0325PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0325PDQNR |
Description | IC REG LINEAR 2.5V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0325PDQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 nA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,21000 Kč | 10,21 Kč |
| 10 | 7,16600 Kč | 71,66 Kč |
| 25 | 6,39880 Kč | 159,97 Kč |
| 100 | 5,55540 Kč | 555,54 Kč |
| 250 | 5,15336 Kč | 1 288,34 Kč |
| 500 | 4,91172 Kč | 2 455,86 Kč |
| 1 000 | 4,71279 Kč | 4 712,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,46679 Kč | 13 400,37 Kč |
| 6 000 | 4,34649 Kč | 26 078,94 Kč |
| 9 000 | 4,28619 Kč | 38 575,71 Kč |
| 15 000 | 4,21942 Kč | 63 291,30 Kč |
| 21 000 | 4,18040 Kč | 87 788,40 Kč |
| 30 000 | 4,14286 Kč | 124 285,80 Kč |
| Unit Price without VAT: | 10,21000 Kč |
|---|---|
| Unit Price with VAT: | 12,35410 Kč |




