Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA (0.64x0.64)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS7A0318PYCHR

DigiKey Part Number
296-TPS7A0318PYCHRTR-ND - Tape & Reel (TR)
296-TPS7A0318PYCHRCT-ND - Cut Tape (CT)
296-TPS7A0318PYCHRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A0318PYCHR
Description
IC REG LINEAR 1.8V 200MA 4-DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA (0.64x0.64)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.45V @ 200mA
Current - Output
Current - Quiescent (Iq)
300 nA
PSRR
55dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XFBGA, DSBGA
Supplier Device Package
4-DSBGA (0.64x0.64)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 151
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
106,99200 Kč69,92 Kč
256,24920 Kč156,23 Kč
1005,42170 Kč542,17 Kč
2505,02860 Kč1 257,15 Kč
5004,79174 Kč2 395,87 Kč
1 0004,59667 Kč4 596,67 Kč
2 5004,39051 Kč10 976,27 Kč
5 0004,26629 Kč21 331,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0004,14028 Kč49 683,36 Kč
24 0004,06033 Kč97 447,92 Kč
36 0004,02029 Kč144 730,44 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč