


TPS7A0318PDBVR | |
|---|---|
DigiKey Part Number | 296-TPS7A0318PDBVRTR-ND - Tape & Reel (TR) 296-TPS7A0318PDBVRCT-ND - Cut Tape (CT) 296-TPS7A0318PDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0318PDBVR |
Description | IC REG LINEAR 1.8V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0318PDBVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 300 nA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.45V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,50000 Kč | 10,50 Kč |
| 10 | 7,43300 Kč | 74,33 Kč |
| 25 | 6,63520 Kč | 165,88 Kč |
| 100 | 5,76610 Kč | 576,61 Kč |
| 250 | 5,35028 Kč | 1 337,57 Kč |
| 500 | 5,09874 Kč | 2 549,37 Kč |
| 1 000 | 4,89232 Kč | 4 892,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,63699 Kč | 13 910,97 Kč |
| 6 000 | 4,51209 Kč | 27 072,54 Kč |
| 9 000 | 4,44952 Kč | 40 045,68 Kč |
| 15 000 | 4,38021 Kč | 65 703,15 Kč |
| 21 000 | 4,33970 Kč | 91 133,70 Kč |
| 30 000 | 4,30075 Kč | 129 022,50 Kč |
| Unit Price without VAT: | 10,50000 Kč |
|---|---|
| Unit Price with VAT: | 12,70500 Kč |


