

TPS7A0231PDQNR | |
|---|---|
DigiKey Part Number | 296-TPS7A0231PDQNRTR-ND - Tape & Reel (TR) 296-TPS7A0231PDQNRCT-ND - Cut Tape (CT) 296-TPS7A0231PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0231PDQNR |
Description | IC REG LINEAR 3.1V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0231PDQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.1V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 nA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,62000 Kč | 15,62 Kč |
| 10 | 11,16500 Kč | 111,65 Kč |
| 25 | 10,03160 Kč | 250,79 Kč |
| 100 | 8,78610 Kč | 878,61 Kč |
| 250 | 8,19368 Kč | 2 048,42 Kč |
| 500 | 7,83666 Kč | 3 918,33 Kč |
| 1 000 | 7,54254 Kč | 7 542,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,17920 Kč | 21 537,60 Kč |
| 6 000 | 7,00138 Kč | 42 008,28 Kč |
| 9 000 | 6,91234 Kč | 62 211,06 Kč |
| 15 000 | 6,81369 Kč | 102 205,35 Kč |
| 21 000 | 6,75604 Kč | 141 876,84 Kč |
| 30 000 | 6,70062 Kč | 201 018,60 Kč |
| Unit Price without VAT: | 15,62000 Kč |
|---|---|
| Unit Price with VAT: | 18,90020 Kč |










