



TPS7A0220PDBVR | |
|---|---|
DigiKey Part Number | 296-TPS7A0220PDBVRTR-ND - Tape & Reel (TR) 296-TPS7A0220PDBVRCT-ND - Cut Tape (CT) 296-TPS7A0220PDBVRDKR-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | TPS7A0220PDBVR |
Description | IC REG LINEAR 2V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0220PDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 nA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,37000 Kč | 27,37 Kč |
| 10 | 19,91300 Kč | 199,13 Kč |
| 25 | 18,03560 Kč | 450,89 Kč |
| 100 | 15,97270 Kč | 1 597,27 Kč |
| 250 | 14,98760 Kč | 3 746,90 Kč |
| 500 | 14,39356 Kč | 7 196,78 Kč |
| 1 000 | 13,90479 Kč | 13 904,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,25502 Kč | 21 765,06 Kč |
| 6 000 | 7,07533 Kč | 42 451,98 Kč |
| 9 000 | 6,98535 Kč | 62 868,15 Kč |
| 15 000 | 6,88565 Kč | 103 284,75 Kč |
| 21 000 | 6,82740 Kč | 143 375,40 Kč |
| 30 000 | 6,77139 Kč | 203 141,70 Kč |
| Unit Price without VAT: | 27,37000 Kč |
|---|---|
| Unit Price with VAT: | 33,11770 Kč |



