


TPS79933DRVT | |
|---|---|
DigiKey Part Number | 296-32584-2-ND - Tape & Reel (TR) 296-32584-1-ND - Cut Tape (CT) 296-32584-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79933DRVT |
Description | IC REG LINEAR 3.3V 200MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS79933DRVT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 38dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 6-WSON (2x2) |
Voltage Dropout (Max) 0.16V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 14,35844 Kč | 3 589,61 Kč |
| 500 | 13,78350 Kč | 6 891,75 Kč |
| 750 | 13,49528 Kč | 10 121,46 Kč |
| 1 250 | 13,17582 Kč | 16 469,78 Kč |
| 1 750 | 12,98924 Kč | 22 731,17 Kč |
| 2 500 | 12,80987 Kč | 32 024,67 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 17,55400 Kč | 175,54 Kč |
| 25 | 15,85760 Kč | 396,44 Kč |
| 100 | 14,00360 Kč | 1 400,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 19,12900 Kč | 191,29 Kč |
| 25 | 17,31080 Kč | 432,77 Kč |
| 100 | 15,31380 Kč | 1 531,38 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |


