


TPS79928DDCT | |
|---|---|
DigiKey Part Number | 296-50163-2-ND - Tape & Reel (TR) 296-50163-1-ND - Cut Tape (CT) 296-50163-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79928DDCT |
Description | IC REG LINEAR 2.8V 200MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS79928DDCT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 38dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SOT-23-THIN |
Voltage Dropout (Max) 0.18V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 16,50400 Kč | 165,04 Kč |
| 25 | 14,90000 Kč | 372,50 Kč |
| 100 | 13,14050 Kč | 1 314,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,94368 Kč | 2 985,92 Kč |
| 500 | 11,57662 Kč | 5 788,31 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |


