

TPS79927DDCR | |
|---|---|
DigiKey Part Number | 296-20730-2-ND - Tape & Reel (TR) 296-20730-1-ND - Cut Tape (CT) 296-20730-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79927DDCR |
Description | IC REG LINEAR 2.7V 200MA SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS79927DDCR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 2.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.18V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 60 µA | |
PSRR | 70dB ~ 38dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,75000 Kč | 18,75 Kč |
| 10 | 13,43500 Kč | 134,35 Kč |
| 25 | 12,10640 Kč | 302,66 Kč |
| 100 | 10,64620 Kč | 1 064,62 Kč |
| 250 | 9,94840 Kč | 2 487,10 Kč |
| 500 | 9,52806 Kč | 4 764,03 Kč |
| 1 000 | 9,18186 Kč | 9 181,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,12516 Kč | 24 375,48 Kč |
| 6 000 | 7,92838 Kč | 47 570,28 Kč |
| 9 000 | 7,82983 Kč | 70 468,47 Kč |
| 15 000 | 7,72061 Kč | 115 809,15 Kč |
| 21 000 | 7,65680 Kč | 160 792,80 Kč |
| Unit Price without VAT: | 18,75000 Kč |
|---|---|
| Unit Price with VAT: | 22,68750 Kč |




