


TPS79918DDCT | |
|---|---|
DigiKey Part Number | 296-27117-2-ND - Tape & Reel (TR) 296-27117-1-ND - Cut Tape (CT) 296-27117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79918DDCT |
Description | IC REG LINEAR 1.8V 200MA SOT23 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-THIN |
Datasheet | Datasheet |
EDA/CAD Models | TPS79918DDCT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 38dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-23-THIN |
Voltage Dropout (Max) 0.18V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,47904 Kč | 3 369,76 Kč |
| 500 | 12,93308 Kč | 6 466,54 Kč |
| 750 | 12,65984 Kč | 9 494,88 Kč |
| 1 250 | 12,35690 Kč | 15 446,12 Kč |
| 1 750 | 12,18004 Kč | 21 315,07 Kč |
| 2 500 | 12,00976 Kč | 30 024,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 18,01600 Kč | 180,16 Kč |
| 25 | 16,27760 Kč | 406,94 Kč |
| 100 | 14,38360 Kč | 1 438,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,89000 Kč | 22,89 Kč |
| 10 | 16,50400 Kč | 165,04 Kč |
| 25 | 14,90000 Kč | 372,50 Kč |
| 100 | 13,14050 Kč | 1 314,05 Kč |
| Unit Price without VAT: | 22,89000 Kč |
|---|---|
| Unit Price with VAT: | 27,69690 Kč |


