


TPS79912DRVT | |
|---|---|
DigiKey Part Number | 296-22870-2-ND - Tape & Reel (TR) 296-22870-1-ND - Cut Tape (CT) 296-22870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79912DRVT |
Description | IC REG LINEAR 1.2V 200MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS79912DRVT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 60 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 70dB ~ 38dB (100Hz ~ 100kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6.5V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 6-WSON (2x2) |
Voltage Dropout (Max) 0.18V @ 200mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,36000 Kč | 24,36 Kč |
| 10 | 17,55400 Kč | 175,54 Kč |
| 25 | 15,85760 Kč | 396,44 Kč |
| 100 | 14,00360 Kč | 1 400,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,11956 Kč | 3 279,89 Kč |
| 500 | 12,58620 Kč | 6 293,10 Kč |
| 750 | 12,31883 Kč | 9 239,12 Kč |
| 1 250 | 12,02295 Kč | 15 028,69 Kč |
| 1 750 | 11,84983 Kč | 20 737,20 Kč |
| 2 500 | 11,68346 Kč | 29 208,65 Kč |
| Unit Price without VAT: | 24,36000 Kč |
|---|---|
| Unit Price with VAT: | 29,47560 Kč |


