


TPS79901QDRVRQ1 | |
|---|---|
DigiKey Part Number | 296-23872-2-ND - Tape & Reel (TR) 296-23872-1-ND - Cut Tape (CT) 296-23872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79901QDRVRQ1 |
Description | IC REG LIN POS ADJ 200MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 200mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS79901QDRVRQ1 Models |
Category | Current - Quiescent (Iq) 60 µA |
Mfr | PSRR 70dB ~ 38dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 6.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 6-WSON (2x2) |
Voltage Dropout (Max) 0.18V @ 200mA | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 16,21000 Kč | 162,10 Kč |
| 25 | 14,63160 Kč | 365,79 Kč |
| 100 | 12,89700 Kč | 1 289,70 Kč |
| 250 | 12,07216 Kč | 3 018,04 Kč |
| 500 | 11,57494 Kč | 5 787,47 Kč |
| 1 000 | 11,27656 Kč | 11 276,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,48654 Kč | 34 459,62 Kč |
| 6 000 | 11,22336 Kč | 67 340,16 Kč |
| 9 000 | 11,09147 Kč | 99 823,23 Kč |
| 15 000 | 10,94545 Kč | 164 181,75 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |



