


TPS79730MDCKREP | |
|---|---|
DigiKey Part Number | 296-22527-2-ND - Tape & Reel (TR) 296-22527-1-ND - Cut Tape (CT) 296-22527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79730MDCKREP |
Description | IC REG LINEAR 3V 10MA SC-70-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 10mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79730MDCKREP Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 50dB (100Hz) |
Part Status Active | Control Features Power Good |
Output Configuration | Protection Features Over Current, Reverse Polarity |
Output Type | Operating Temperature -55°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SC-70-5 |
Voltage Dropout (Max) 0.4V @ 10mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 85,72000 Kč | 85,72 Kč |
| 10 | 64,77700 Kč | 647,77 Kč |
| 25 | 59,54680 Kč | 1 488,67 Kč |
| 100 | 53,79680 Kč | 5 379,68 Kč |
| 250 | 51,05428 Kč | 12 763,57 Kč |
| 500 | 50,79900 Kč | 25 399,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 46,36192 Kč | 139 085,76 Kč |
| Unit Price without VAT: | 85,72000 Kč |
|---|---|
| Unit Price with VAT: | 103,72120 Kč |


