


TPS79618DCQR | |
|---|---|
DigiKey Part Number | 296-13762-2-ND - Tape & Reel (TR) 296-13762-1-ND - Cut Tape (CT) 296-13762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79618DCQR |
Description | IC REG LINEAR 1.8V 1A SOT-223-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79618DCQR Models |
Category | Current - Quiescent (Iq) 385 µA |
Mfr | PSRR 59dB ~ 42dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-223-6 |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-223-6 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,40000 Kč | 67,40 Kč |
| 10 | 50,56300 Kč | 505,63 Kč |
| 25 | 46,34680 Kč | 1 158,67 Kč |
| 100 | 41,69360 Kč | 4 169,36 Kč |
| 250 | 39,47540 Kč | 9 868,85 Kč |
| 500 | 38,87360 Kč | 19 436,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 34,25370 Kč | 85 634,25 Kč |
| 5 000 | 33,58004 Kč | 167 900,20 Kč |
| Unit Price without VAT: | 67,40000 Kč |
|---|---|
| Unit Price with VAT: | 81,55400 Kč |




