


TPS79518DCQR | |
|---|---|
DigiKey Part Number | 296-13808-2-ND - Tape & Reel (TR) 296-13808-1-ND - Cut Tape (CT) 296-13808-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79518DCQR |
Description | IC REG LIN 1.8V 500MA SOT-223-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79518DCQR Models |
Category | Current - Quiescent (Iq) 385 µA |
Mfr | PSRR 59dB ~ 39dB (100Hz ~ 100kHz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SOT-223-6 |
Voltage - Input (Max) 5.5V | Supplier Device Package SOT-223-6 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,06000 Kč | 55,06 Kč |
| 10 | 41,02300 Kč | 410,23 Kč |
| 25 | 37,49800 Kč | 937,45 Kč |
| 100 | 33,61700 Kč | 3 361,70 Kč |
| 250 | 31,76792 Kč | 7 941,98 Kč |
| 500 | 31,01546 Kč | 15 507,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 28,76799 Kč | 71 919,98 Kč |
| 5 000 | 28,18433 Kč | 140 921,65 Kč |
| Unit Price without VAT: | 55,06000 Kč |
|---|---|
| Unit Price with VAT: | 66,62260 Kč |



