


TPS79501DRBT | |
|---|---|
DigiKey Part Number | 296-27103-2-ND - Tape & Reel (TR) 296-27103-1-ND - Cut Tape (CT) 296-27103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79501DRBT |
Description | IC REG LIN POS ADJ 500MA 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS79501DRBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 385 µA | |
PSRR | 59dB ~ 39dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,76000 Kč | 70,76 Kč |
| 10 | 53,25100 Kč | 532,51 Kč |
| 25 | 48,84960 Kč | 1 221,24 Kč |
| 100 | 44,00970 Kč | 4 400,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 41,70120 Kč | 10 425,30 Kč |
| 500 | 40,30986 Kč | 20 154,93 Kč |
| 750 | 39,61259 Kč | 29 709,44 Kč |
| 1 250 | 38,84042 Kč | 48 550,53 Kč |
| 1 750 | 38,38902 Kč | 67 180,79 Kč |
| 2 500 | 37,95498 Kč | 94 887,45 Kč |
| Unit Price without VAT: | 70,76000 Kč |
|---|---|
| Unit Price with VAT: | 85,61960 Kč |


