


TPS79230DBVT | |
|---|---|
DigiKey Part Number | 296-TPS79230DBVTTR-ND - Tape & Reel (TR) 296-TPS79230DBVTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPS79230DBVT |
Description | IC REG LINEAR 3V 100MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79230DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
PSRR | 70dB ~ 47dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,80000 Kč | 37,80 Kč |
| 10 | 27,78000 Kč | 277,80 Kč |
| 25 | 25,28160 Kč | 632,04 Kč |
| 100 | 22,52250 Kč | 2 252,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 21,20800 Kč | 5 302,00 Kč |
| 500 | 20,41468 Kč | 10 207,34 Kč |
| 750 | 20,01753 Kč | 15 013,15 Kč |
| 1 250 | 19,57736 Kč | 24 471,70 Kč |
| Unit Price without VAT: | 37,80000 Kč |
|---|---|
| Unit Price with VAT: | 45,73800 Kč |


