


TPS79230DBVR | |
|---|---|
DigiKey Part Number | 296-11871-2-ND - Tape & Reel (TR) 296-11871-1-ND - Cut Tape (CT) 296-11871-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79230DBVR |
Description | IC REG LINEAR 3V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79230DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
PSRR | 70dB ~ 47dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,81000 Kč | 33,81 Kč |
| 10 | 24,73600 Kč | 247,36 Kč |
| 25 | 22,45960 Kč | 561,49 Kč |
| 100 | 19,95440 Kč | 1 995,44 Kč |
| 250 | 18,76044 Kč | 4 690,11 Kč |
| 500 | 18,04148 Kč | 9 020,74 Kč |
| 1 000 | 17,89471 Kč | 17 894,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 16,71784 Kč | 50 153,52 Kč |
| 6 000 | 16,35996 Kč | 98 159,76 Kč |
| 9 000 | 16,18078 Kč | 145 627,02 Kč |
| Unit Price without VAT: | 33,81000 Kč |
|---|---|
| Unit Price with VAT: | 40,91010 Kč |

